MK26FN2M0VMI18 | |
---|---|
DigiKey Part Number | MK26FN2M0VMI18-ND |
Manufacturer | |
Manufacturer Product Number | MK26FN2M0VMI18 |
Description | IC MCU 32BIT 2MB FLASH 169MAPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit Single-Core 180MHz 2MB (2M x 8) FLASH 169-MAPBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MK26FN2M0VMI18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 180MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 116 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 5x12b, 6x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-MAPBGA (9x9) | |
Package / Case | 169-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.10000 | ¥216.10 |
10 | ¥173.28900 | ¥1,732.89 |
80 | ¥147.97538 | ¥11,838.03 |
520 | ¥146.02850 | ¥75,934.82 |