LCMXO2-7000HC-4FG484I

DigiKey Part Number
220-1505-ND
Manufacturer
Manufacturer Product Number
LCMXO2-7000HC-4FG484I
Description
IC FPGA 334 I/O 484FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 334 245760 6864 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-7000HC-4FG484I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
858
Number of Logic Elements/Cells
6864
Total RAM Bits
245760
Number of I/O
334
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥381.35000¥381.35
25¥332.08640¥8,302.16
100¥319.64870¥31,964.87
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.