SM768GE0B0000-AB | |
---|---|
DigiKey Part Number | 1984-1008-ND |
Manufacturer | |
Manufacturer Product Number | SM768GE0B0000-AB |
Description | IC MPU 340MHZ 300BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | GPU Microprocessor IC - 1 Core 340MHz 300-BGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Motion, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Core Processor | GPU | |
Number of Cores/Bus Width | 1 Core | |
Speed | 340MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (4), USB 3.0 (1) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 85°C | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 300-BGA | |
Supplier Device Package | 300-BGA (17x17) | |
Additional Interfaces | LVDS, PCIe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥465.17000 | ¥465.17 |
10 | ¥436.98300 | ¥4,369.83 |
25 | ¥422.88720 | ¥10,572.18 |
80 | ¥391.87550 | ¥31,350.04 |