ADSP-BF512BSWZ-4 | |
---|---|
DigiKey Part Number | 505-ADSP-BF512BSWZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF512BSWZ-4 |
Description | IC DSP 16/32B 400MHZ LP 176LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF512BSWZ-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | I2C, PPI, SPI, SPORT, UART/USART | |
Clock Rate | 400MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 116kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP Exposed Pad | |
Supplier Device Package | 176-LQFP-EP (24x24) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.79000 | ¥208.79 |
10 | ¥192.57000 | ¥1,925.70 |
40 | ¥183.91750 | ¥7,356.70 |
80 | ¥164.44325 | ¥13,155.46 |
240 | ¥156.87046 | ¥37,648.91 |
440 | ¥149.29741 | ¥65,690.86 |