10M50DAF256I7G

DigiKey Part Number
544-3271-ND
Manufacturer
Manufacturer Product Number
10M50DAF256I7G
Description
IC FPGA 178 I/O 256FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 178 1677312 50000 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
10M50DAF256I7G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3125
Number of Logic Elements/Cells
50000
Total RAM Bits
1677312
Number of I/O
178
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-FBGA (17x17)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,799.67000¥1,799.67
25¥1,511.83560¥37,795.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.