10M25DAF256I7G | |
---|---|
DigiKey Part Number | 544-3538-ND |
Manufacturer | |
Manufacturer Product Number | 10M25DAF256I7G |
Description | IC FPGA 178 I/O 256FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 178 691200 25000 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1563 | |
Number of Logic Elements/Cells | 25000 | |
Total RAM Bits | 691200 | |
Number of I/O | 178 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥912.77000 | ¥912.77 |
25 | ¥730.18320 | ¥18,254.58 |
100 | ¥712.03880 | ¥71,203.88 |