Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,329 In Stock | 1 : ¥150.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 480MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 1M x 8 | 1.62V ~ 3.6V | A/D 36x16b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
2,895 In Stock | 1 : ¥157.30000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 131 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.7V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
2,541 In Stock | 1 : ¥167.73000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 114 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
199 In Stock | 1 : ¥173.34000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4/M7 | 32-Bit Dual-Core | 240MHz, 480MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 148 | 2MB (2M x 8) | FLASH | - | 1M x 8 | 1.62V ~ 3.6V | A/D 32x16b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 208-LQFP (28x28) | 208-LQFP | |||
2,906 In Stock | 1 : ¥146.55000 Cut Tape (CT) 1,000 : ¥92.80256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z420 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | 88 | 2MB (2M x 8) | FLASH | 64K x 8 | 128K x 8 | 3V ~ 5.5V, 1.14V ~ 1.26V | A/D 64 ch x 1x10b SAR, 3x12b SAR | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
479 In Stock | 1 : ¥161.01000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 180MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SAI, SDIO, SPI, UART/USART, USB, USB OTG | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | 131 | 2MB (2M x 8) | FLASH | - | 384K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
643 In Stock | 1 : ¥161.65000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M7 | 32-Bit Single-Core | 216MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 140 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.7V ~ 3.6V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
4,000 In Stock | 1 : ¥51.80000 Cut Tape (CT) 1,000 : ¥43.01962 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8/16-Bit | 32MHz | I2C, IrDA, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 50 | 128KB (64K x 16) | FLASH | 2K x 8 | 8K x 8 | 1.6V ~ 3.6V | A/D 16x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (14x14) | 64-TQFP | |||
0 In Stock | 1 : ¥108.65000 Tube | Tube | Not For New Designs | Verified | HC05 | 8-Bit | 2.1MHz | SIO | POR, WDT | 21 | 4.5KB (4.5K x 8) | OTP | - | 176 x 8 | 3V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-SOIC | 28-SOIC (0.295", 7.50mm Width) | |||
0 In Stock | 540 : ¥182.84146 Tray | Tray | Obsolete | Not Verified | C166SV2 | 16-Bit | 40MHz | CANbus, EBI/EMI, SPI, UART/USART | PWM, WDT | 79 | 256KB (256K x 8) | FLASH | - | 12K x 8 | 2.35V ~ 2.7V | A/D 14x8/10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | PG-TQFP-100-5 | 100-LQFP |