ADSP-BF537BBCZ-5B

DigiKey Part Number
505-ADSP-BF537BBCZ-5B-ND
Manufacturer
Manufacturer Product Number
ADSP-BF537BBCZ-5B
Description
IC DSP CTLR 16BIT 208CSBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF537BBCZ-5B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
CAN, SPI, SSP, TWI, UART
Clock Rate
500MHz
Non-Volatile Memory
External
On-Chip RAM
132kB
Voltage - I/O
2.50V, 3.30V
Voltage - Core
1.26V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
208-FBGA, CSPBGA
Supplier Device Package
208-CSPBGA (17x17)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥377.28000¥377.28
10¥281.37300¥2,813.73
25¥265.02720¥6,625.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.