T20F256I4

DigiKey Part Number
2134-T20F256I4-ND
Manufacturer
Manufacturer Product Number
T20F256I4
Description
IC FPGA TRION T20 195 IO 256FBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Trion® Field Programmable Gate Array (FPGA) IC 195 1069548 19728 256-TFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
19728
Total RAM Bits
1069548
Number of I/O
195
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-FBGA (13x13)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.58000¥151.58
25¥89.99040¥2,249.76
100¥85.39220¥8,539.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.