SIT8008BI-12-33E-6.144000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-12-33E-6.144000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-12-33E-6.144000 |
Description | MEMS OSC XO 6.1440MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 6.144 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 6.144 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥11.06700 | ¥110.67 |
50 | ¥10.80580 | ¥540.29 |
100 | ¥9.26230 | ¥926.23 |
500 | ¥9.00468 | ¥4,502.34 |
1,000 | ¥7.58964 | ¥7,589.64 |
2,500 | ¥7.20374 | ¥18,009.35 |
5,000 | ¥6.94648 | ¥34,732.40 |
10,000 | ¥6.68920 | ¥66,892.00 |