EP4CE10E22I7N

DigiKey Part Number
544-3245-ND
Manufacturer
Manufacturer Product Number
EP4CE10E22I7N
Description
IC FPGA 91 I/O 144EQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cyclone® IV E Field Programmable Gate Array (FPGA) IC 91 423936 10320 144-LQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EP4CE10E22I7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
645
Number of Logic Elements/Cells
10320
Total RAM Bits
423936
Number of I/O
91
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
144-EQFP (20x20)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥364.84000¥364.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.