53-77-9ACG | |
---|---|
DigiKey Part Number | 53-77-9ACG-ND |
Manufacturer | |
Manufacturer Product Number | 53-77-9ACG |
Description | THERM PAD 18.42X13.21MM W/ADH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray, Green 18.42mm x 13.21mm Rectangular Adhesive - One Side |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 18.42mm x 13.21mm | |
Thickness | 0.0060" (0.152mm) | |
Material | Silicone Rubber | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray, Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.9W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.26000 | ¥11.26 |
10 | ¥10.69000 | ¥106.90 |
25 | ¥10.40440 | ¥260.11 |
50 | ¥10.12360 | ¥506.18 |
100 | ¥9.56130 | ¥956.13 |
250 | ¥8.99876 | ¥2,249.69 |
500 | ¥8.43636 | ¥4,218.18 |
2,000 | ¥7.87396 | ¥15,747.92 |
6,000 | ¥7.59276 | ¥45,556.56 |