Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
825 In Stock | 1 : ¥350.76000 Cut Tape (CT) 1,000 : ¥242.25409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | TriCore™ | 32-Bit Tri-Core | 300MHz | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | DMA, WDT | 169 | 8MB (8M x 8) | FLASH | 384K x 8 | 728K x 8 | 3.3V, 5V | A/D 84x12b, 10 x Sigma-Delta | External | -40°C ~ 125°C (TA) | - | - | Surface Mount | PG-LFBGA-292-6 | 292-LFBGA | |||
19,001 In Stock | 1 : ¥98.10000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 80MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG | Brown-out Detect/Reset, DMA, LCD, PWM, WDT | 82 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.6V | A/D 16x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
1,250 In Stock | 1 : ¥100.57000 Tray | Tray | Active | Not Verified | C28x | 32-Bit Single-Core | 60MHz | CANbus, I2C, LINbus, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 45 | 128KB (64K x 16) | FLASH | - | 10K x 16 | 1.71V ~ 1.995V | A/D 16x12b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 80-LQFP (12x12) | 80-LQFP | |||
105 In Stock | 1 : ¥165.35000 Tray | Tray | Active | - | RH850G3M | 32-Bit Dual-Core | 240MHz | CANbus, CSI, Ethernet, FIFO, FlexRay, LINbus, SENT, SPI, UART/USART | DMA, POR, PWM, Temp Sensor, WDT | - | 2MB (2M x 8) | FLASH | 64K x 8 | 448K x 8 | 3V ~ 3.6V | A/D 20x12b | Internal | -40°C ~ 160°C | - | - | Surface Mount | 144-LFQFP (16x16) | 144-LQFP |