MCIMX6Y2CVM08AB

DigiKey Part Number
568-15400-ND
Manufacturer
Manufacturer Product Number
MCIMX6Y2CVM08AB
Description
IC MPU I.MX6 792MHZ 289MAPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC i.MX6 1 Core, 32-Bit 792MHz 289-MAPBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
MCIMX6Y2CVM08AB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
792MHz
Co-Processors/DSP
Multimedia; NEON™ MPE
RAM Controllers
LPDDR2, DDR3, DDR3L
Graphics Acceleration
No
Display & Interface Controllers
Electrophoretic, LCD
Ethernet
10/100Mbps (2)
SATA
-
USB
USB 2.0 OTG + PHY (2)
Voltage - I/O
1.8V, 2.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
A-HAB, ARM TZ, CSU, SJC, SNVS
Mounting Type
Surface Mount
Package / Case
289-LFBGA
Supplier Device Package
289-MAPBGA (14x14)
Additional Interfaces
CANbus, I2C, SPI, UART
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.88000¥101.88
10¥81.40000¥814.00
152¥74.25553¥11,286.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.