W7500P-S2E

DigiKey Part Number
1278-1034-ND
Manufacturer
Manufacturer Product Number
W7500P-S2E
Description
IC MCU 32BIT 128KB FLASH 64TQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 - Microcontroller IC 32-Bit Single-Core 48MHz 128KB (32K x 32) FLASH 64-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0
Core Size
32-Bit Single-Core
Speed
48MHz
Connectivity
Ethernet/TCP/IP, I2C, SSP, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
6K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 9x12b
Oscillator Type
External, Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-TQFP (7x7)
Package / Case
64-LQFP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.97000¥82.97
10¥74.94700¥749.47
25¥71.46480¥1,786.62
80¥62.05150¥4,964.12
250¥59.26232¥14,815.58
500¥54.03306¥27,016.53
1,000¥47.06112¥47,061.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.