BC846B,215

DigiKey Part Number
1727-2920-2-ND - Tape & Reel (TR)
1727-2920-1-ND - Cut Tape (CT)
1727-2920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846B,215
Description
TRANS NPN 65V 0.1A TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BC846B,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.77200¥7.72
100¥0.41870¥41.87
500¥0.32872¥164.36
1,000¥0.22831¥228.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.18913¥567.39
6,000¥0.17887¥1,073.22
9,000¥0.15222¥1,369.98
30,000¥0.14081¥4,224.30
75,000¥0.12178¥9,133.50
150,000¥0.10123¥15,184.50
Manufacturers Standard Package