NVMJS2D5N06CLTWG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2,980
Unit Price: ¥224.51000
Datasheet

NVMJS2D5N06CLTWG

DigiKey Part Number
NVMJS2D5N06CLTWGOSTR-ND - Tape & Reel (TR)
NVMJS2D5N06CLTWGOSCT-ND - Cut Tape (CT)
NVMJS2D5N06CLTWGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMJS2D5N06CLTWG
Description
MOSFET N-CH 60V 31A/164A 8LFPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 31A (Ta), 164A (Tc) 3.9W (Ta), 113W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
EDA/CAD Models
NVMJS2D5N06CLTWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 135µA
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 113W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-LFPAK
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.45000¥14.45
10¥11.98600¥119.86
100¥9.53980¥953.98
500¥8.07220¥4,036.10
1,000¥6.84911¥6,849.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.50665¥19,519.95
6,000¥6.26204¥37,572.24
9,000¥6.05473¥54,492.57
Manufacturers Standard Package