10CX085YF672E6G | |
---|---|
DigiKey Part Number | 10CX085YF672E6G-ND |
Manufacturer | |
Manufacturer Product Number | 10CX085YF672E6G |
Description | IC FPGA 212 I/O 672FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 216 5959680 85000 672-BGA |
Datasheet | Datasheet |
EDA/CAD Models | 10CX085YF672E6G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 31000 | |
Number of Logic Elements/Cells | 85000 | |
Total RAM Bits | 5959680 | |
Number of I/O | 216 | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥1,108.13350 | ¥44,325.34 |