SSM6N62TU,LF

DigiKey Part Number
SSM6N62TULFTR-ND - Tape & Reel (TR)
SSM6N62TULFCT-ND - Cut Tape (CT)
SSM6N62TULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6N62TU,LF
Description
MOSFET 2N-CH 20V 0.8A UF6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 800mA (Ta) 500mW (Ta) Surface Mount UF6
Datasheet
 Datasheet
EDA/CAD Models
SSM6N62TU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate, 1.2V Drive
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
800mA (Ta)
Rds On (Max) @ Id, Vgs
85mOhm @ 800mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
177pF @ 10V
Power - Max
500mW (Ta)
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
UF6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥3.30000¥33.00
100¥2.11980¥211.98
500¥1.60814¥804.07
1,000¥1.44279¥1,442.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.23232¥3,696.96
6,000¥1.12614¥6,756.84
9,000¥1.07199¥9,647.91
15,000¥1.01109¥15,166.35
21,000¥0.97500¥20,475.00
30,000¥0.93991¥28,197.30
75,000¥0.93387¥70,040.25
Manufacturers Standard Package