2N7000BU | |
---|---|
DigiKey Part Number | 2N7000BU-ND |
Manufacturer | |
Manufacturer Product Number | 2N7000BU |
Description | MOSFET N-CH 60V 200MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Tc) 400mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7000BU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.36110 | ¥136.11 |
500 | ¥1.26032 | ¥630.16 |
1,000 | ¥0.85699 | ¥856.99 |
2,000 | ¥0.78898 | ¥1,577.96 |
5,000 | ¥0.75619 | ¥3,780.95 |
10,000 | ¥0.68058 | ¥6,805.80 |
50,000 | ¥0.63016 | ¥31,508.00 |