SSM3K2615R,LF

DigiKey Part Number
SSM3K2615RLFTR-ND - Tape & Reel (TR)
SSM3K2615RLFCT-ND - Cut Tape (CT)
SSM3K2615RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K2615R,LF
Description
MOSFET N-CH 60V 2A SOT23F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 2A (Ta) 1W (Ta) Surface Mount SOT-23F
EDA/CAD Models
SSM3K2615R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3.3V, 10V
Rds On (Max) @ Id, Vgs
300mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥3.01300¥30.13
100¥2.09190¥209.19
500¥1.63326¥816.63
1,000¥1.32753¥1,327.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.18673¥3,560.19
6,000¥1.12639¥6,758.34
9,000¥1.04593¥9,413.37
30,000¥1.02623¥30,786.90
Manufacturers Standard Package