VSSAF3N50-M3/6A

DigiKey Part Number
VSSAF3N50-M3/6AGITR-ND - Tape & Reel (TR)
VSSAF3N50-M3/6AGICT-ND - Cut Tape (CT)
VSSAF3N50-M3/6AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSAF3N50-M3/6A
Description
DIODE SCHOTTKY 50V 2.7A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 2.7A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
EDA/CAD Models
VSSAF3N50-M3/6A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2.7A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 50 V
Capacitance @ Vr, F
570pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.15300¥31.53
100¥1.89150¥189.15
500¥1.75164¥875.82
1,000¥1.19116¥1,191.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥1.09655¥3,837.92
7,000¥1.05100¥7,357.00
10,500¥0.94590¥9,931.95
24,500¥0.93189¥22,831.31
87,500¥0.87583¥76,635.12
Manufacturers Standard Package