FDC6310P

DigiKey Part Number
FDC6310PFSTR-ND - Tape & Reel (TR)
FDC6310PFSCT-ND - Cut Tape (CT)
FDC6310PFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDC6310P
Description
MOSFET 2P-CH 20V 2.2A SSOT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 2.2A 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2.2A
Rds On (Max) @ Id, Vgs
125mOhm @ 2.2A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.2nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
337pF @ 10V
Power - Max
700mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.93000¥4.93
10¥4.25300¥42.53
100¥2.94570¥294.57
500¥2.46146¥1,230.73
1,000¥2.09490¥2,094.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.86573¥5,597.19
6,000¥1.76754¥10,605.24
9,000¥1.63662¥14,729.58
30,000¥1.62041¥48,612.30
Manufacturers Standard Package