TC7920K6-G | |
---|---|
DigiKey Part Number | 150-TC7920K6-GTR-ND - Tape & Reel (TR) 150-TC7920K6-GCT-ND - Cut Tape (CT) 150-TC7920K6-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7920K6-G |
Description | MOSFET 2N/2P-CH 200V 12DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 200V Surface Mount 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TC7920K6-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N and 2 P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 200V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 52pF @ 25V, 54pF @ 25V | |
Power - Max | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.20000 | ¥20.20 |
25 | ¥16.91200 | ¥422.80 |
100 | ¥15.43440 | ¥1,543.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥15.43451 | ¥50,933.88 |