DDZ3V6ASF-7

DigiKey Part Number
DDZ3V6ASF-7DITR-ND - Tape & Reel (TR)
DDZ3V6ASF-7DICT-ND - Cut Tape (CT)
DDZ3V6ASF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ3V6ASF-7
Description
DIODE ZENER 3.57V 500MW SOD323F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 3.57 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
130 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.72000¥1.72
10¥1.19000¥11.90
100¥0.58040¥58.04
500¥0.48420¥242.10
1,000¥0.33643¥336.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29160¥874.80
6,000¥0.27049¥1,622.94
9,000¥0.22430¥2,018.70
30,000¥0.22035¥6,610.50
75,000¥0.19791¥14,843.25
150,000¥0.17153¥25,729.50
Manufacturers Standard Package