Diode Arrays

Results: 2
Manufacturer
onsemiToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Configuration
1 Pair Series Connection3 Independent
Voltage - DC Reverse (Vr) (Max)
80 V250 V
Current - Average Rectified (Io) (per Diode)
80mA225mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V500 nA @ 80 V
Operating Temperature - Junction
-55°C ~ 150°C125°C (Max)
Package / Case
SC-74, SOT-457TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-74SOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
BAS21SLT1G
DIODE ARRAY GP 250V 225MA SOT23
onsemi
29,666
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.30083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
250 V
225mA (DC)
1.25 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
100 nA @ 200 V
-55°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
7,311
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.83113
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 Independent
Standard
80 V
80mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
125°C (Max)
Surface Mount
SC-74, SOT-457
SC-74
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.