HN2D01FTE85LF | |
---|---|
DigiKey Part Number | HN2D01FTE85LFTR-ND - Tape & Reel (TR) HN2D01FTE85LFCT-ND - Cut Tape (CT) HN2D01FTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN2D01FTE85LF |
Description | DIODE ARRAY GP 80V 80MA SC74 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 80mA Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 80mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.47200 | ¥147.20 |
500 | ¥1.10274 | ¥551.37 |
1,000 | ¥0.98337 | ¥983.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83113 | ¥2,493.39 |
6,000 | ¥0.75432 | ¥4,525.92 |
9,000 | ¥0.71512 | ¥6,436.08 |
15,000 | ¥0.67104 | ¥10,065.60 |
21,000 | ¥0.64491 | ¥13,543.11 |
30,000 | ¥0.61950 | ¥18,585.00 |
75,000 | ¥0.57469 | ¥43,101.75 |