DMP21D5UFB4-7B | |
---|---|
DigiKey Part Number | DMP21D5UFB4-7BDITR-ND - Tape & Reel (TR) DMP21D5UFB4-7BDICT-ND - Cut Tape (CT) DMP21D5UFB4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP21D5UFB4-7B |
Description | MOSFET P-CH 20V 700MA 3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 700mA (Ta) 460mW (Ta) Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP21D5UFB4-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 5V | |
Rds On (Max) @ Id, Vgs | 970mOhm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 46.1 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 460mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1006-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.15100 | ¥21.51 |
100 | ¥1.08530 | ¥108.53 |
500 | ¥0.88534 | ¥442.67 |
1,000 | ¥0.65695 | ¥656.95 |
2,000 | ¥0.55269 | ¥1,105.38 |
5,000 | ¥0.52840 | ¥2,642.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.45699 | ¥4,569.90 |
30,000 | ¥0.44842 | ¥13,452.60 |
50,000 | ¥0.37130 | ¥18,565.00 |