ZXTN4004KQTC

DigiKey Part Number
31-ZXTN4004KQTCTR-ND - Tape & Reel (TR)
31-ZXTN4004KQTCCT-ND - Cut Tape (CT)
31-ZXTN4004KQTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN4004KQTC
Description
TRANS NPN 150V 1A TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 1 A 3.8 W Surface Mount TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
ZXTN4004KQTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 250mV
Power - Max
3.8 W
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.34300¥43.43
100¥3.01790¥301.79
500¥2.35654¥1,178.27
1,000¥1.91543¥1,915.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.71227¥4,280.68
5,000¥1.62521¥8,126.05
12,500¥1.50913¥18,864.12
25,000¥1.47430¥36,857.50
Manufacturers Standard Package