DSS6-015AS-TRL | |
---|---|
DigiKey Part Number | DSS6-015AS-TRLTR-ND - Tape & Reel (TR) DSS6-015AS-TRLCT-ND - Cut Tape (CT) DSS6-015AS-TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSS6-015AS-TRL |
Description | DIODE SCHOTTKY 150V 6A TO252AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 6A Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | DSS6-015AS-TRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥14.95800 | ¥149.58 |
100 | ¥10.29590 | ¥1,029.59 |
500 | ¥8.29930 | ¥4,149.65 |
1,000 | ¥7.65638 | ¥7,656.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥6.84082 | ¥171,020.50 |