QS6K21FRATR | |
---|---|
DigiKey Part Number | 846-QS6K21FRATR-ND - Tape & Reel (TR) 846-QS6K21FRACT-ND - Cut Tape (CT) 846-QS6K21FRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QS6K21FRATR |
Description | MOSFET 2N-CH 45V 1A TSMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 45V 1A (Ta) 950mW (Ta) Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 45V | |
Current - Continuous Drain (Id) @ 25°C | 1A (Ta) | |
Rds On (Max) @ Id, Vgs | 420mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 95pF @ 10V | |
Power - Max | 950mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSMT6 (SC-95) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.71200 | ¥47.12 |
100 | ¥3.26490 | ¥326.49 |
500 | ¥2.72786 | ¥1,363.93 |
1,000 | ¥2.32165 | ¥2,321.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.06773 | ¥6,203.19 |
6,000 | ¥1.95890 | ¥11,753.40 |
9,000 | ¥1.81379 | ¥16,324.11 |
30,000 | ¥1.79583 | ¥53,874.90 |