1N5819

DigiKey Part Number
497-6610-1-ND - Cut Tape (CT)
497-6610-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5819
Description
SCHOTTKY DO15 40V 1A 150C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N5819 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.18400¥21.84
100¥1.10260¥110.26
500¥0.89964¥449.82
1,000¥0.66746¥667.46
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.56155¥1,123.10
6,000¥0.53689¥3,221.34
10,000¥0.46435¥4,643.50
50,000¥0.37728¥18,864.00
200,000¥0.37148¥74,296.00
Manufacturers Standard Package