STEVAL-IPE012V3 | |
---|---|
DigiKey Part Number | STEVAL-IPE012V3-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IPE012V3 |
Description | BOARD DEMO 1PH ENERGY MTR STPM01 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM8L152C6, STPM01 Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | - | |
Utilized IC / Part | STM8L152C6, STPM01 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥690.72000 | ¥690.72 |