NXPSC06650D6J | |
---|---|
DigiKey Part Number | 1740-NXPSC06650D6JTR-ND - Tape & Reel (TR) 1740-NXPSC06650D6JCT-ND - Cut Tape (CT) 1740-NXPSC06650D6JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXPSC06650D6J |
Description | DIODE SIL CARBIDE 650V 6A DPAK |
Customer Reference | |
Detailed Description | Diode 650 V 6A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 6 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 650 V | |
Capacitance @ Vr, F | 190pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
10 | ¥23.94800 | ¥239.48 |
100 | ¥19.37350 | ¥1,937.35 |
500 | ¥17.22056 | ¥8,610.28 |
1,000 | ¥14.74514 | ¥14,745.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.88412 | ¥34,710.30 |
5,000 | ¥13.23836 | ¥66,191.80 |