SS2060LHE_R1_00001

DigiKey Part Number
3757-SS2060LHE_R1_00001TR-ND - Tape & Reel (TR)
3757-SS2060LHE_R1_00001CT-ND - Cut Tape (CT)
3757-SS2060LHE_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2060LHE_R1_00001
Description
SOD-123HE, SKY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
230pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.31500¥23.15
100¥1.16830¥116.83
500¥1.03574¥517.87
1,000¥0.80596¥805.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
9,000¥0.62463¥5,621.67
30,000¥0.61657¥18,497.10
75,000¥0.52388¥39,291.00
150,000¥0.50373¥75,559.50