CGH40006P

DigiKey Part Number
1465-CGH40006P-ND
Manufacturer
Manufacturer Product Number
CGH40006P
Description
RF MOSFET HEMT 28V 440109
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Mosfet 28 V 100 mA 0Hz ~ 6GHz 13dB 8W 440109
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
Packaging
Tray
Part Status
Active
Technology
HEMT
Frequency
0Hz ~ 6GHz
Gain
13dB
Voltage - Test
28 V
Current Rating (Amps)
3.5A
Noise Figure
-
Current - Test
100 mA
Power - Output
8W
Voltage - Rated
84 V
Package / Case
440109
Supplier Device Package
440109
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥674.27000¥674.27
10¥639.43700¥6,394.37
40¥622.04050¥24,881.62
80¥578.54088¥46,283.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.