PDS4200H-13

DigiKey Part Number
31-PDS4200H-13TR-ND - Tape & Reel (TR)
31-PDS4200H-13CT-ND - Cut Tape (CT)
31-PDS4200H-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS4200H-13
Description
DIODE SCHOTTKY 200V 4A POWERDI5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.06000¥18.06
10¥14.98200¥149.82
100¥11.92350¥1,192.35
500¥10.08884¥5,044.42
1,000¥8.56022¥8,560.22
2,000¥8.13222¥16,264.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥7.82649¥39,132.45
10,000¥7.79904¥77,990.40
Manufacturers Standard Package