BFP181E7764HTSA1 | |
---|---|
DigiKey Part Number | BFP181E7764HTSA1TR-ND - Tape & Reel (TR) BFP181E7764HTSA1CT-ND - Cut Tape (CT) BFP181E7764HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP181E7764HTSA1 |
Description | RF TRANS NPN 12V 8GHZ SOT143-4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 20mA 8GHz 175mW Surface Mount PG-SOT-143-3D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.2dB @ 900MHz ~ 1.8GHz | |
Gain | 17.5dB ~ 21dB | |
Power - Max | 175mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 70mA, 8V | |
Current - Collector (Ic) (Max) | 20mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.34800 | ¥23.48 |
25 | ¥2.11480 | ¥52.87 |
100 | ¥1.46220 | ¥146.22 |
250 | ¥1.23116 | ¥307.79 |
500 | ¥1.00028 | ¥500.14 |
1,000 | ¥0.76950 | ¥769.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48684 | ¥1,460.52 |
6,000 | ¥0.47617 | ¥2,857.02 |