BAS85,115

DigiKey Part Number
1727-2899-2-ND - Tape & Reel (TR)
1727-2899-1-ND - Cut Tape (CT)
1727-2899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS85,115
Description
DIODE SCHOT 30V 200MA LLDS
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount LLDS; MiniMelf
Datasheet
 Datasheet
EDA/CAD Models
BAS85,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2.3 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
LLDS; MiniMelf
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥1.83100¥18.31
100¥0.92360¥92.36
500¥0.75316¥376.58
1,000¥0.55884¥558.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.47016¥1,175.40
5,000¥0.44950¥2,247.50
12,500¥0.38876¥4,859.50
25,000¥0.38147¥9,536.75
62,500¥0.31587¥19,741.88
125,000¥0.31101¥38,876.25
Manufacturers Standard Package