SN74ALS574BDWR | |
---|---|
DigiKey Part Number | 296-14745-2-ND - Tape & Reel (TR) 296-14745-1-ND - Cut Tape (CT) 296-14745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS574BDWR |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS574BDWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 35 MHz | |
Max Propagation Delay @ V, Max CL | 14ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 18 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥9.24900 | ¥92.49 |
25 | ¥8.77680 | ¥219.42 |
100 | ¥7.20820 | ¥720.82 |
250 | ¥6.73808 | ¥1,684.52 |
500 | ¥5.95460 | ¥2,977.30 |
1,000 | ¥4.70100 | ¥4,701.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.38757 | ¥8,775.14 |
6,000 | ¥4.16819 | ¥25,009.14 |
10,000 | ¥4.01149 | ¥40,114.90 |