FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,345 In Stock | 1 : ¥9.77000 Cut Tape (CT) 1,500 : ¥5.81769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 35A | 10.7mOhm @ 15A, 10V | 2.1V @ 1mA | 24.5nC @ 5V | 3470pF @ 25V | 68W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-1205, 8-LFPAK56 | LFPAK56D | ||
7,428 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,500 : ¥4.26604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 15A | 15mOhm @ 8A, 10V | 3.6V @ 250µA | 18nC @ 10V | 1400pF @ 30V | 2.1W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,554 In Stock | 1 : ¥13.22000 Cut Tape (CT) 3,000 : ¥5.48264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 57A (Tc) | 11mOhm @ 7.5A, 10V | 4V @ 250µA | 17nC @ 10V | 1035pF @ 30V | 62.5W | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-PowerVDFN | PowerFlat™ (5x6) | |||
7,310 In Stock 42,500 Factory | 1 : ¥9.77000 Cut Tape (CT) 2,500 : ¥4.03597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 13.1A (Ta), 47.6A (Tc) | 11mOhm @ 20A, 10V | 3V @ 250µA | 40.2nC @ 10V | 2615pF @ 30V | 2.8W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | PowerDI5060-8 | ||
1,440 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,500 : ¥4.41687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | - | 60V | 9A (Ta), 32A (Tc) | 16.3mOhm @ 5A, 10V | 4V @ 25µA | 6.9nC @ 10V | 489pF @ 30V | 3.1W (Ta), 36W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-PowerTDFN | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | ||
29,987 In Stock | 1 : ¥12.48000 Cut Tape (CT) 5,000 : ¥4.91436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 N-Channel (Dual) | Logic Level Gate | 60V | 20A | 13.7mOhm @ 17A, 10V | 2.2V @ 20µA | 39nC @ 10V | 2890pF @ 25V | 50W | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 8-PowerVDFN | PG-TDSON-8-10 |