Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,911 In Stock | 1 : ¥51.72000 Cut Tape (CT) 2,000 : ¥27.49443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 300A (Tc) | 6V, 10V | 1.2mOhm @ 150A, 10V | 3.8V @ 280µA | 223 nC @ 10 V | ±20V | 17000 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
1,945 In Stock | 1 : ¥91.54000 Cut Tape (CT) 2,000 : ¥48.65861 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 23A (Tc) | 12V | 22mOhm @ 23A, 12V | 4.5V @ 1.44mA | 150 nC @ 12 V | ±20V | 5639 pF @ 300 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,980 In Stock | 1 : ¥71.18000 Cut Tape (CT) 2,000 : ¥37.81169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | - | - | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN |