VS-HFA16TB120-M3 | |
---|---|
DigiKey Part Number | VS-HFA16TB120-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA16TB120-M3 |
Description | DIODE GEN PURP 1.2KV 16A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 3.93 V @ 32 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 135 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
50 | ¥14.85480 | ¥742.74 |
100 | ¥12.22190 | ¥1,222.19 |
500 | ¥10.34190 | ¥5,170.95 |
1,000 | ¥8.77497 | ¥8,774.97 |
2,000 | ¥8.33624 | ¥16,672.48 |
5,000 | ¥8.02285 | ¥40,114.25 |
10,000 | ¥7.75724 | ¥77,572.40 |