IPB120N08S404ATMA1

DigiKey Part Number
448-IPB120N08S404ATMA1TR-ND - Tape & Reel (TR)
448-IPB120N08S404ATMA1CT-ND - Cut Tape (CT)
448-IPB120N08S404ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB120N08S404ATMA1
Description
MOSFET N-CH 80V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 80 V 120A (Tc) 179W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 120µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6450 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
179W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.12000¥31.12
10¥26.13200¥261.32
100¥21.14190¥2,114.19
500¥18.79274¥9,396.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.09130¥16,091.30
2,000¥15.15169¥30,303.38
5,000¥14.53648¥72,682.40
Manufacturers Standard Package