BSDD06G65E2

DigiKey Part Number
118-BSDD06G65E2TR-ND - Tape & Reel (TR)
118-BSDD06G65E2CT-ND - Cut Tape (CT)
118-BSDD06G65E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSDD06G65E2
Description
DIODE SIC 650V 6A TO252
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 650 V 6A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 650 V
Capacitance @ Vr, F
201pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.31000¥18.31
10¥15.23700¥152.37
100¥12.12670¥1,212.67
500¥10.26128¥5,130.64
1,000¥8.70650¥8,706.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.27118¥20,677.95
5,000¥7.96023¥39,801.15
Manufacturers Standard Package