BSS138DW-7-F

DigiKey Part Number
BSS138DW-FDITR-ND - Tape & Reel (TR)
BSS138DW-FDICT-ND - Cut Tape (CT)
BSS138DW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138DW-7-F
Description
MOSFET 2N-CH 50V 0.2A SOT363
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 200mA 200mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BSS138DW-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
200mA
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 10V
Power - Max
200mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.85700¥28.57
100¥1.71170¥171.17
500¥1.58498¥792.49
1,000¥1.07778¥1,077.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.99221¥2,976.63
6,000¥0.95100¥5,706.00
9,000¥0.85589¥7,703.01
30,000¥0.84321¥25,296.30
75,000¥0.80867¥60,650.25
Manufacturers Standard Package