EM6K7T2CR

DigiKey Part Number
EM6K7T2CRTR-ND - Tape & Reel (TR)
EM6K7T2CRCT-ND - Cut Tape (CT)
EM6K7T2CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EM6K7T2CR
Description
MOSFET 2N-CH 20V 0.2A EMT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 200mA (Ta) 150mW Surface Mount EMT6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)
Rds On (Max) @ Id, Vgs
1.2Ohm @ 200mA, 2.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
25pF @ 10V
Power - Max
150mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
EMT6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.79100¥27.91
100¥1.93990¥193.99
500¥1.51482¥757.41
1,000¥1.23126¥1,231.26
2,000¥1.10073¥2,201.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.04474¥8,357.92
16,000¥0.97012¥15,521.92
24,000¥0.94773¥22,745.52
56,000¥0.92357¥51,719.92
Manufacturers Standard Package