PJX8828_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJX8828_R1_00001TR-ND - Tape & Reel (TR) 3757-PJX8828_R1_00001CT-ND - Cut Tape (CT) 3757-PJX8828_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJX8828_R1_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 300mA (Ta) 300mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 300mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 300mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 45pF @ 10V | |
Power - Max | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.12550 | ¥112.55 |
500 | ¥0.99730 | ¥498.65 |
1,000 | ¥0.77613 | ¥776.13 |
2,000 | ¥0.69461 | ¥1,389.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.48828 | ¥1,953.12 |
8,000 | ¥0.48026 | ¥3,842.08 |