NX3020NAKV,115 | |
---|---|
DigiKey Part Number | 1727-1287-2-ND - Tape & Reel (TR) 1727-1287-1-ND - Cut Tape (CT) 1727-1287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX3020NAKV,115 |
Description | MOSFET 2N-CH 30V 0.2A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 200mA 375mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 4.5Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.44nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 13pF @ 10V | |
Power - Max | 375mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.16700 | ¥21.67 |
100 | ¥1.09190 | ¥109.19 |
500 | ¥0.96774 | ¥483.87 |
1,000 | ¥0.75306 | ¥753.06 |
2,000 | ¥0.67396 | ¥1,347.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.67398 | ¥2,695.92 |
8,000 | ¥0.65892 | ¥5,271.36 |
12,000 | ¥0.58361 | ¥7,003.32 |
28,000 | ¥0.57608 | ¥16,130.24 |
100,000 | ¥0.48195 | ¥48,195.00 |