FFSH5065B-F085 | |
---|---|
DigiKey Part Number | 5556-FFSH5065B-F085-ND |
Manufacturer | |
Manufacturer Product Number | FFSH5065B-F085 |
Description | DIODE SIL CARB 650V 50A TO247-2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 50A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | FFSH5065B-F085 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 50 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 2030pF @ 1V, 100kHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.99000 | ¥127.99 |
30 | ¥103.61233 | ¥3,108.37 |
120 | ¥97.51875 | ¥11,702.25 |
510 | ¥88.37618 | ¥45,071.85 |